LF298H/NOPB vs LF198H/883 feature comparison

LF298H/NOPB National Semiconductor Corporation

Buy Now Datasheet

LF198H/883 AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code BCY
Package Description ROHS COMPLIANT, METAL CAN, TO-99, 8 PIN , CAN8,.2
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Acquisition Time-Max 25 µs
Acquisition Time-Nom 20 µs 20 µs
Amplifier Type SAMPLE AND HOLD CIRCUIT SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max 11.5 V
Analog Input Voltage-Min -11.5 V
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e1 e0
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold SAMPLE SAMPLE
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 5
Screening Level MIL-STD-883 Class B (Modified)

Compare LF298H/NOPB with alternatives

Compare LF198H/883 with alternatives