LF155AT/883B vs LF155AH-MLS feature comparison

LF155AT/883B Raytheon Semiconductor

Buy Now Datasheet

LF155AH-MLS Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description TO-99, 8 PIN TO-5, CAN8,.2
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.025 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 2500 µV 2500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 6 V/us 5 V/us
Supply Current-Max 4 mA 14 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIFET
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 6000 2500
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0035 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.01 µA
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Package Code TO-5
Package Equivalence Code CAN8,.2
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 3 V/us
Supply Voltage Limit-Max 22 V
Terminal Finish TIN LEAD
Voltage Gain-Min 25000

Compare LF155AT/883B with alternatives

Compare LF155AH-MLS with alternatives