LF155AH-MLS vs LF355AH feature comparison

LF155AH-MLS Texas Instruments

Buy Now Datasheet

LF355AH Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR TECHNOLOGY CORP
Package Description TO-5, CAN8,.2 , CAN8,.2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.0035 µA 0.00005 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.01 µA 0.0007 µA
Input Offset Voltage-Max 2500 µV 2300 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset NO NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -18 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Code TO-5
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 3 V/us 5 V/us
Slew Rate-Nom 5 V/us 7 V/us
Supply Current-Max 14 mA 4 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 18 V
Surface Mount NO NO
Technology BIFET
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 2500 2500
Voltage Gain-Min 25000 30000
Base Number Matches 1 1
Pbfree Code No
Part Package Code BCY
Pin Count 8

Compare LF155AH-MLS with alternatives

Compare LF355AH with alternatives