LF13201MX vs ADG508FBRN-REEL7 feature comparison

LF13201MX Texas Instruments

Buy Now Datasheet

ADG508FBRN-REEL7 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Package Description SOP, SOP, SOP16,.25
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 93 dB
On-state Resistance Match-Nom 10 Ω 8.1 Ω
On-state Resistance-Max (Ron) 250 Ω 390 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 13.5 mA 0.2 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 3 2
Rohs Code No
Part Package Code SOIC
Pin Count 16
Additional Feature ACTIVE OVERVOLTAGE PROTECTION
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -13.5 V
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 240
Signal Current-Max 0.02 A
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 13.5 V
Switch-off Time-Max 150 ns
Switch-on Time-Max 300 ns
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD

Compare LF13201MX with alternatives

Compare ADG508FBRN-REEL7 with alternatives