LF13201MX
vs
ADG663BRU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ANALOG DEVICES INC
Package Description
SOP,
TSSOP, TSSOP16,.25
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
5 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
70 dB
On-state Resistance Match-Nom
10 Ω
On-state Resistance-Max (Ron)
250 Ω
38 Ω
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Current-Max (Isup)
13.5 mA
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Technology
BIMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
4.4 mm
Base Number Matches
3
1
Rohs Code
No
Part Package Code
TSSOP
Pin Count
16
JESD-609 Code
e0
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Normal Position
NO/NC
Output
SEPARATE OUTPUT
Package Equivalence Code
TSSOP16,.25
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Switch-off Time-Max
120 ns
Switch-on Time-Max
275 ns
Switching
BREAK-BEFORE-MAKE
Terminal Finish
TIN LEAD
Compare LF13201MX with alternatives
Compare ADG663BRU with alternatives