LF13201MX vs ADG508AKN/+ feature comparison

LF13201MX National Semiconductor Corporation

Buy Now Datasheet

ADG508AKN/+ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Package Description SOP, DIP,
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
Length 9.9 mm 19.055 mm
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1 8
Number of Functions 4 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 68 dB
On-state Resistance Match-Nom 10 Ω 14 Ω
On-state Resistance-Max (Ron) 250 Ω 450 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.32 mm
Supply Current-Max (Isup) 13.5 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES NO
Technology BIMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 5
Rohs Code No
Part Package Code DIP
Pin Count 16
JESD-609 Code e0
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -10.8 V
Package Equivalence Code DIP16,.3
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 10.8 V
Switch-off Time-Max 300 ns
Switch-on Time-Max 300 ns
Terminal Finish TIN LEAD

Compare LF13201MX with alternatives

Compare ADG508AKN/+ with alternatives