LESRA680M10CF310X12.5 vs 10ME680AX+T0 feature comparison

LESRA680M10CF310X12.5 IBS Electronics Inc

Buy Now Datasheet

10ME680AX+T0 SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Manufacturer Series LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series LESRA
Terminal Pitch 7.5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Packing Method Tape
Ripple Current 800 mA
Terminal Finish Tin (Sn)

Compare LESRA680M10CF310X12.5 with alternatives

Compare 10ME680AX+T0 with alternatives