LESRA680M10CF310X12.5
vs
B41888C3687M008
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
TDK CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
12.5 mm
12.5 mm
Manufacturer Series
LESRA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
LESRA
Terminal Pitch
7.5 mm
5 mm
Base Number Matches
1
2
Rohs Code
Yes
ESR
116 mΩ
JESD-609 Code
e3
Leakage Current
0.068 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK; TAPE
Reference Standard
AEC-Q200
Ripple Current
900 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Compare LESRA680M10CF310X12.5 with alternatives
Compare B41888C3687M008 with alternatives