LESRA4R7M63CF25X11
vs
RJA4R7M1JBK-0511S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
SURGE COMPONENTS INC
Package Description
,
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11 mm
11 mm
Manufacturer Series
LESRA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Series
LESRA
Terminal Pitch
5 mm
2 mm
Base Number Matches
1
1
Rohs Code
Yes
Leakage Current
0.003 mA
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
BULK
Ripple Current
36 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Shape
WIRE
Compare LESRA4R7M63CF25X11 with alternatives
Compare RJA4R7M1JBK-0511S with alternatives