There are no models available for this part yet.
Overview of RJA4R7M1JBK-0511S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RJA4R7M1JBK-0511S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RJA4R7M1JBK-0511S-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 30000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0436 | Buy Now | |
DISTI #
RJA4R7M1JBK-0511S
|
Avnet Americas | CAP ALUM 4.7UF 63V 20% 2000LHRS 5 X 11 - Bulk (Alt: RJA4R7M1JBK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for RJA4R7M1JBK-0511S by Surge Components Inc
Part Data Attributes for RJA4R7M1JBK-0511S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.003 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
36 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RJA4R7M1JBK-0511S
This table gives cross-reference parts and alternative options found for RJA4R7M1JBK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJA4R7M1JBK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS4R7M63V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA4R7M1JBK-0511S vs NRWS4R7M63V5X11F |
NRWS4R7M63V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA4R7M1JBK-0511S vs NRWS4R7M63V5X11TBF1F |
NRWS4R7M63V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA4R7M1JBK-0511S vs NRWS4R7M63V5X11TBF |
NRWA4R7M63V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA4R7M1JBK-0511S vs NRWA4R7M63V5X11TBSTF |
NRWA4R7M63V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA4R7M1JBK-0511S vs NRWA4R7M63V5X11TBF1F |
NRWA4R7M63V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA4R7M1JBK-0511S vs NRWA4R7M63V5X11F |
NRWS4R7M63V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RJA4R7M1JBK-0511S vs NRWS4R7M63V5X11TBSTF |