LESRA470M25TR210X20 vs RZF471M1ESD-1020 feature comparison

LESRA470M25TR210X20 IBS Electronics Inc

Buy Now Datasheet

RZF471M1ESD-1020 Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC SURGE COMPONENTS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Manufacturer Series LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series LESRA RZF
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Ripple Current 1040 mA

Compare LESRA470M25TR210X20 with alternatives

Compare RZF471M1ESD-1020 with alternatives