LESRA470M25TR210X20 vs ELXY250ETE471MJ20N feature comparison

LESRA470M25TR210X20 IBS Electronics Inc

Buy Now Datasheet

ELXY250ETE471MJ20N United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALLEN (ROBERT G) CO INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Manufacturer Series LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series LESRA ELXY(25V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Packing Method TR

Compare LESRA470M25TR210X20 with alternatives