LESRA3300M25TR6318X35.5 vs NRSZ332M25V18X35.5F1F feature comparison

LESRA3300M25TR6318X35.5 IBS Electronics Inc

Buy Now Datasheet

NRSZ332M25V18X35.5F1F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Manufacturer Series LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series LESRA
Terminal Pitch 7.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 20 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 2550 mA
Surface Mount NO
Terminal Shape WIRE

Compare LESRA3300M25TR6318X35.5 with alternatives

Compare NRSZ332M25V18X35.5F1F with alternatives