LESRA3300M25TR6318X35.5
vs
LESRA3300M25TB118X35.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
3300 µF
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
35.5 mm
35.5 mm
Manufacturer Series
LESRA
LESRA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
LESRA
LESRA
Terminal Pitch
7.5 mm
2.5 mm
Base Number Matches
1
1
Compare LESRA3300M25TR6318X35.5 with alternatives
Compare LESRA3300M25TB118X35.5 with alternatives