LESRA2R2M63TR25X11 vs NRWS2R2M63V5X11F2F feature comparison

LESRA2R2M63TR25X11 IBS Electronics Inc

Buy Now Datasheet

NRWS2R2M63V5X11F2F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Manufacturer Series LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series LESRA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 8300 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 42 mA
Surface Mount NO
Terminal Shape WIRE

Compare LESRA2R2M63TR25X11 with alternatives

Compare NRWS2R2M63V5X11F2F with alternatives