LESRA2R2M63TR25X11
vs
LESRA2R2M63TB5X11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
11 mm
11 mm
Manufacturer Series
LESRA
LESRA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Series
LESRA
LESRA
Terminal Pitch
5 mm
7.5 mm
Base Number Matches
1
1
Compare LESRA2R2M63TR25X11 with alternatives
Compare LESRA2R2M63TB5X11 with alternatives