LESRA1200M10TB210X16 vs NRSZC122M10V10X16SP7.5LSF feature comparison

LESRA1200M10TB210X16 IBS Electronics Inc

Buy Now Datasheet

NRSZC122M10V10X16SP7.5LSF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEN (ROBERT G) CO INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Manufacturer Series LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series LESRA
Terminal Pitch 5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
ESR 49 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 1200 mA
Surface Mount NO
Terminal Shape WIRE

Compare LESRA1200M10TB210X16 with alternatives

Compare NRSZC122M10V10X16SP7.5LSF with alternatives