LESRA1200M10TB210X16
vs
NRSZC122M10V10X16F3CF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
16 mm
16 mm
Manufacturer Series
LESRA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
LESRA
Terminal Pitch
5 mm
7.5 mm
Base Number Matches
1
1
Rohs Code
Yes
ESR
49 mΩ
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Bulk
Ripple Current
1200 mA
Surface Mount
NO
Terminal Shape
WIRE
Compare LESRA1200M10TB210X16 with alternatives
Compare NRSZC122M10V10X16F3CF with alternatives