LESR33V35TR18X36 vs LESR33V35TB18X36 feature comparison

LESR33V35TR18X36 IBS Electronics Inc

Buy Now Datasheet

LESR33V35TB18X36 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM
Length 36 mm 36 mm
Manufacturer Series LESR LESR
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series LESR LESR
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare LESR33V35TR18X36 with alternatives

Compare LESR33V35TB18X36 with alternatives