Part Details for LESR33V35TB18X36 by IBS Electronics Inc
Overview of LESR33V35TB18X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESR33V35TB18X36
LESR33V35TB18X36 CAD Models
LESR33V35TB18X36 Part Data Attributes
|
LESR33V35TB18X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESR33V35TB18X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | LESR | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | LESR | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LESR33V35TB18X36
This table gives cross-reference parts and alternative options found for LESR33V35TB18X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESR33V35TB18X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESR33V35TR18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | LESR33V35TB18X36 vs LESR33V35TR18X36 |
LESR33V35TB218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | LESR33V35TB18X36 vs LESR33V35TB218X36 |
UTW33V35TR5218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | LESR33V35TB18X36 vs UTW33V35TR5218X36 |
LESR33V35CF318X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | LESR33V35TB18X36 vs LESR33V35CF318X36 |
LESR33V35CF118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | LESR33V35TB18X36 vs LESR33V35CF118X36 |
LESR33V35TB118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | LESR33V35TB18X36 vs LESR33V35TB118X36 |
LESR33V35TR5218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | LESR33V35TB18X36 vs LESR33V35TR5218X36 |
UTW33V35TB118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | LESR33V35TB18X36 vs UTW33V35TB118X36 |
LESR33V35TR118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | LESR33V35TB18X36 vs LESR33V35TR118X36 |
LESR33V35TR218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 10% -Tol, 33uF | IBS Electronics Inc | LESR33V35TB18X36 vs LESR33V35TR218X36 |