AV80577NG0371M
vs
LE80538GF0342M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
BGA
BGA
Package Description
UFCBGA8-479
BGA,
Pin Count
479
479
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.1
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
33
32
Bit Size
64
Boundary Scan
YES
YES
Clock Frequency-Max
133 MHz
667 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B479
S-PBGA-B479
Low Power Mode
YES
YES
Number of Terminals
479
479
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Speed
1900 MHz
1830 MHz
Supply Voltage-Max
1.3 V
1.3 V
Supply Voltage-Min
0.95 V
1.16 V
Supply Voltage-Nom
1.15 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Length
35 mm
Qualification Status
Not Qualified
Seated Height-Max
2.963 mm
Terminal Pitch
1.27 mm
Width
35 mm
Compare AV80577NG0371M with alternatives
Compare LE80538GF0342M with alternatives