LE79R79-2DJCT
vs
LE79R79-1QCT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
LEGERITY INC
Part Package Code
LCC
QFN
Package Description
GREEN, PLASTIC, MS-016, LCC-32
HVQCCN,
Pin Count
32
32
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PQCC-J32
S-XQCC-N32
JESD-609 Code
e3
Length
13.97 mm
8 mm
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCJ
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
8 mm
Base Number Matches
4
1
Compare LE79R79-2DJCT with alternatives
Compare LE79R79-1QCT with alternatives