LE79R79-2DJCT
vs
LE79R79-1DJCT
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LEGERITY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
LCC
|
|
Package Description |
GREEN, PLASTIC, MS-016, LCC-32
|
GREEN, PLASTIC, MS-016, LCC-32
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-PQCC-J32
|
R-PQCC-J32
|
Length |
13.97 mm
|
13.97 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.556 mm
|
3.556 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Telecom IC Type |
SLIC
|
SLIC
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.43 mm
|
11.43 mm
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
Yes
|
Battery Feed |
|
CONSTANT CURRENT
|
Battery Supply |
|
-19 TO -75 V
|
Hybrid |
|
2-4 CONVERSION
|
JESD-609 Code |
|
e3
|
Noise-Max |
|
79 dBrnC
|
PSRR-Min |
|
30 dB
|
Package Equivalence Code |
|
LDCC32,.5X.6
|
Supply Current-Max |
|
9 mA
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare LE79R79-1DJCT with alternatives