LE79R79-1DJCT
vs
LE79R79-3QC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
LEGERITY INC
Package Description
GREEN, PLASTIC, MS-016, LCC-32
HVQCCN,
Reach Compliance Code
compliant
unknown
Battery Feed
CONSTANT CURRENT
Battery Supply
-19 TO -75 V
Hybrid
2-4 CONVERSION
JESD-30 Code
R-PQCC-J32
S-XQCC-N32
JESD-609 Code
e3
Length
13.97 mm
8 mm
Noise-Max
79 dBrnC
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PSRR-Min
30 dB
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
QCCJ
HVQCCN
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
1 mm
Supply Current-Max
9 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
8 mm
Base Number Matches
1
2
Part Package Code
QFN
Pin Count
32
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LE79R79-1DJCT with alternatives
Compare LE79R79-3QC with alternatives