LE79R79-1DJC vs LE79R79-2DJC feature comparison

LE79R79-1DJC Legerity

Buy Now Datasheet

LE79R79-2DJC Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LEGERITY INC MICROSEMI CORP
Part Package Code LCC LCC
Package Description GREEN, PLASTIC, MS-016, LCC-32 QCCJ, LDCC32,.5X.6
Pin Count 32 32
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3 e3
Length 13.97 mm 13.97 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.556 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 2 2
Battery Feed CONSTANT CURRENT
Battery Supply -19 TO -75 V
Hybrid 2-4 CONVERSION
Noise-Max 79 dBrnC
PSRR-Min 30 dB
Package Equivalence Code LDCC32,.5X.6
Supply Current-Max 9 mA

Compare LE79R79-1DJC with alternatives

Compare LE79R79-2DJC with alternatives