Part Details for LE79R79-1DJC by Legerity
Overview of LE79R79-1DJC by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE79R79-1DJC
LE79R79-1DJC CAD Models
LE79R79-1DJC Part Data Attributes
|
LE79R79-1DJC
Legerity
Buy Now
Datasheet
|
Compare Parts:
LE79R79-1DJC
Legerity
SLIC, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | LCC | |
Package Description | GREEN, PLASTIC, MS-016, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for LE79R79-1DJC
This table gives cross-reference parts and alternative options found for LE79R79-1DJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79R79-1DJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LE79R79-3DJC | Microsemi Corporation | Check for Price | SLIC, 2-4 Conversion, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | LE79R79-1DJC vs LE79R79-3DJC |
AM79R79-4JC | Legerity | Check for Price | SLIC, 2-4 Conversion, Bipolar, PQCC32, PLASTIC, LCC-32 | LE79R79-1DJC vs AM79R79-4JC |
AM79R79-4JCT | Legerity | Check for Price | SLIC, PQCC32, | LE79R79-1DJC vs AM79R79-4JCT |
LE79R79-4JC | Legerity | Check for Price | SLIC, Bipolar, PQCC32, PLASTIC, MS-016, LCC-32 | LE79R79-1DJC vs LE79R79-4JC |