LE7920-2SC
vs
LE57D111BTC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LEGERITY INC
|
MICROSEMI CORP
|
Part Package Code |
SOIC
|
QFP
|
Package Description |
SOP, SOP28,.5
|
HTQFP,
|
Pin Count |
28
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Battery Feed |
CONSTANT CURRENT
|
|
Battery Supply |
-19 TO -58 V
|
|
Hybrid |
2-4 CONVERSION
|
|
JESD-30 Code |
R-PDSO-G28
|
S-PQFP-G44
|
JESD-609 Code |
e0
|
e3
|
Length |
18.0975 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
|
Noise-Max |
10 dBrnC
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PSRR-Min |
30 dB
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HTQFP
|
Package Equivalence Code |
SOP28,.5
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
235
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
1.2 mm
|
Supply Current-Max |
0.0085 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
SLIC
|
SLIC
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
8.7884 mm
|
10 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare LE7920-2SC with alternatives
Compare LE57D111BTC with alternatives