Part Details for LE7920-2SC by Legerity
Overview of LE7920-2SC by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE7920-2SC
LE7920-2SC CAD Models
LE7920-2SC Part Data Attributes
|
LE7920-2SC
Legerity
Buy Now
Datasheet
|
Compare Parts:
LE7920-2SC
Legerity
SLIC, 2-4 Conversion, PDSO28, MO-059AC, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -19 TO -58 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.0975 mm | |
Moisture Sensitivity Level | 3 | |
Noise-Max | 10 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 30 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.0085 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.7884 mm |
Alternate Parts for LE7920-2SC
This table gives cross-reference parts and alternative options found for LE7920-2SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE7920-2SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7920-2SC | SLIC, PDSO28, SOIC-28 | Microsemi Corporation | LE7920-2SC vs AM7920-2SC |
LE79555-1VC | SLIC, PQFP44, MS-026, TQFP-44 | Microsemi Corporation | LE7920-2SC vs LE79555-1VC |
LE79555-2VCT | SLIC, PQFP44, MS-026, TQFP-44 | Microsemi Corporation | LE7920-2SC vs LE79555-2VCT |
LE57D113TC | SLIC, PQFP44, TQFP-44 | Microsemi Corporation | LE7920-2SC vs LE57D113TC |
LE79555-3FQC | SLIC, 8 X 8 MM, GREEN, MO-220, QFN-32 | Legerity | LE7920-2SC vs LE79555-3FQC |
LE79555-2FQCT | SLIC, CMOS, 8 X 8 MM, GREEN, MO-220, QFN-32 | Microsemi Corporation | LE7920-2SC vs LE79555-2FQCT |
LE79555-2BVCT | SLIC, CMOS, PQFP44, GREEN, MS-026ACB, TQFP-44 | Microsemi Corporation | LE7920-2SC vs LE79555-2BVCT |
LE79555-4FQCT | SLIC, 8 X 8 MM, MO-220, QFN-32 | Legerity | LE7920-2SC vs LE79555-4FQCT |
LE79555-1FQC | SLIC, 8 X 8 MM, GREEN, MO-220, QFN-32 | Legerity | LE7920-2SC vs LE79555-1FQC |
LE79555-1QCT | SLIC, 8 X 8 MM, MO-220, QFN-32 | Microsemi Corporation | LE7920-2SC vs LE79555-1QCT |