LE58QL031DJCT
vs
TLV320AIC1103PBSR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ZARLINK SEMICONDUCTOR INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
QCCJ, LDCC32,.5X.6
|
GREEN, PLASTIC, TQFP-32
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE
|
|
Companding Law |
A/MU-LAW
|
A/MU-LAW
|
Filter |
YES
|
YES
|
Gain Tolerance-Max |
0.4 dB
|
1 dB
|
JESD-30 Code |
R-PQCC-J32
|
S-PQFP-G32
|
JESD-609 Code |
e3
|
e4
|
Length |
13.97 mm
|
5 mm
|
Linear Coding |
16-BIT
|
15-BIT
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TFQFP
|
Package Equivalence Code |
LDCC32,.5X.6
|
TQFP32,.28SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.556 mm
|
1.2 mm
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
PCM CODEC
|
PCM CODEC
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.43 mm
|
5 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
QFP
|
Pin Count |
|
32
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Code |
|
TWOS COMPLEMENT
|
Input Type |
|
"SINGLE-ENDED,DIFF"
|
Moisture Sensitivity Level |
|
3
|
Number of Channels |
|
2
|
Output |
|
VOLTAGE
|
Output Code |
|
TWOS COMPLEMENT
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
0.007 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TLV320AIC1103PBSR with alternatives