LE30ABZ-AP
vs
LE50CZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
TO-92
TO-92
Package Description
TO-92, SIP3,.1,50
LEAD FREE, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.2 V
0.2 V
Input Voltage Absolute-Max
20 V
20 V
Input Voltage-Max
18 V
18 V
Input Voltage-Min
3.7 V
5.7 V
JESD-30 Code
O-PBCY-T3
O-XBCY-T3
JESD-609 Code
e3
e3
Line Regulation-Max
0.015%
0.03%
Load Regulation-Max
0.015%
0.025%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.06 V
5.2 V
Output Voltage1-Min
2.94 V
4.8 V
Output Voltage1-Nom
3 V
5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
AMMO PACK
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
2%
4%
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
STMicroelectronics
Compare LE30ABZ-AP with alternatives
Compare LE50CZ with alternatives