LDJ-01-B vs TDP04H0SB1R feature comparison

LDJ-01-B Lamb Industries

Buy Now Datasheet

TDP04H0SB1R C&K

Buy Now Datasheet
Obsolete Active
LAMB INDUSTRIES C & K COMPONENTS LLC
unknown compliant
EAR99 EAR99
8536.50.90.65 8536.50.70.00
0.028 inch
POLYAMIDE POLYAMIDE
SLIDE PIANO
TUBE PKG
6.1976 mm
2.9972 mm
3.4798 mm
COPPER COPPER ALLOY
GOLD GOLD OVER NICKEL
0.025 A 0.025 A
0.025A@24VDC 0.025A@24VDC
OFF-ON OFF-ON
0.05 mΩ 0.1 mΩ
SLOW-MAKE/-BREAK
24 V 24 V
500VAC V 300VAC V
2000 Cycle(s) 1000 Cycle(s)
COPPER COPPER ALLOY
GOLD GOLD OVER NICKEL
100000000 Ω 100000000 Ω
POLYPHENYLENE SULPHIDE
SURFACE MOUNT-STRAIGHT SURFACE MOUNT-RIGHT ANGLE
1
70 °C 85 °C
-20 °C -40 °C
NO NO
HORIZONTAL
SPST SPST
TIN-LEAD GOLD OVER NICKEL
BRASS COPPER ALLOY
SOLDER SOLDER
1 1
Yes
48 Weeks
C & K COMPONENTS
GLASS FILLED POLYPHENYLENE SULPHIDE
e4
4
MOLDED
PIANO DIP SWITCH

Compare LDJ-01-B with alternatives

Compare TDP04H0SB1R with alternatives