LDJ-01-B
vs
LDJR-04-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LAMB INDUSTRIES
LAMB INDUSTRIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
Actuator Length
0.028 inch
Actuator Material
POLYAMIDE
POLYAMIDE
Actuator Type
SLIDE
SLIDE
Additional Feature
TUBE PKG
TUBE PKG
Body Breadth
6.1976 mm
6.1976 mm
Body Height
2.9972 mm
2.9972 mm
Body Length or Diameter
3.4798 mm
3.4798 mm
Center Contact Material
COPPER
COPPER
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.025A@24VDC
Contact Function
OFF-ON
OFF-ON
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Timing
SLOW-MAKE/-BREAK
SLOW-MAKE/-BREAK
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
End Contact Material
COPPER
COPPER
End Contact Plating
GOLD
GOLD
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Positions
1
4
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
SPST
SPST
Terminal Finish
TIN-LEAD
TIN-LEAD
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare LDJ-01-B with alternatives
Compare LDJR-04-B with alternatives