LD39030SJ12R vs LP3990TL-1.2 feature comparison

LD39030SJ12R STMicroelectronics

Buy Now Datasheet

LP3990TL-1.2 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code BGA
Package Description VFBGA, BGA4,2X2,20 1 X 1.30 MM, MICRO, SMD-4
Pin Count 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 1.5 V 2 V
JESD-30 Code S-PBGA-B4 R-PBGA-B4
JESD-609 Code e3 e0
Length 1.07 mm 1.294 mm
Load Regulation-Max 0.007176%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.15 A
Output Voltage1-Max 1.236 V 1.23 V
Output Voltage1-Min 1.164 V 1.17 V
Output Voltage1-Nom 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA4,2X2,20 BGA4,2X2,20
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 0.715 mm 0.675 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 2.5% 2.5%
Width 1.07 mm 1.014 mm
Base Number Matches 1 2
Rohs Code No
Line Regulation-Max 0.00456%
Moisture Sensitivity Level 1

Compare LD39030SJ12R with alternatives

Compare LP3990TL-1.2 with alternatives