-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA low quiescent current soft-start, low noise voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LD39030 Series 300 mA Low Quiescent Current Linear Regulator IC - FLIPCHIP-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.4900 | Buy Now |
DISTI #
30614599
|
Verical | LDO Regulator Pos 1.2V 0.3A 4-Pin Flip-Chip T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 4300 |
|
$0.6813 / $0.7863 | Buy Now |
|
Quest Components | 1.2 V FIXED POSITIVE LDO REGULATOR, PBGA4 | 34500 |
|
$0.1694 / $0.4839 | Buy Now |
DISTI #
LD39030SJ12R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.3A, flip chip4 Min Qty: 3 | 0 |
|
$0.2110 / $0.3020 | RFQ |
|
ComSIT USA | 300 MILLIAMP LOW QUIESCENT CURRENT SOFT-START, LOW NOISE VOLTAGE REGULATOR Fixed Positive LDO Regulator, 1.2V, CMOS, PBGA4 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S730200782704
|
Chip1Stop | LDO Regulator Pos 1.2V 0.3A 4-Pin Flip-Chip T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4300 |
|
$0.5870 / $0.6590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD39030SJ12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD39030SJ12R
STMicroelectronics
300 mA low quiescent current soft-start, low noise voltage regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA4,2X2,20 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e3 | |
Length | 1.07 mm | |
Load Regulation-Max | 0.007176% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.715 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.07 mm |
This table gives cross-reference parts and alternative options found for LD39030SJ12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD39030SJ12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP160ACBZ-1.2-R7 | Analog Devices Inc | $0.7038 | Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator | LD39030SJ12R vs ADP160ACBZ-1.2-R7 |
LP3990TL-1.2 | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | LD39030SJ12R vs LP3990TL-1.2 |
AP7313-12SRG-7 | Diodes Incorporated | $0.1935 | Fixed Positive LDO Regulator, 1.2V, PDSO3, GREEN, SOT-23R, 3 PIN | LD39030SJ12R vs AP7313-12SRG-7 |
ADP162ACBZ-1.2-R7 | Analog Devices Inc | Check for Price | Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators | LD39030SJ12R vs ADP162ACBZ-1.2-R7 |
ADP172ACBZ-1.2-R7 | Analog Devices Inc | $0.9507 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint | LD39030SJ12R vs ADP172ACBZ-1.2-R7 |
LP3990TLX-1.2/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, ROHS COMPLIANT, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | LD39030SJ12R vs LP3990TLX-1.2/NOPB |
LP3990TLX-1.2 | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | LD39030SJ12R vs LP3990TLX-1.2 |