LD2981CM50TR
vs
BU28TD3WG-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
ROHM CO LTD
Part Package Code
SOT-23
Package Description
LEAD FREE, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
12 Weeks
18 Weeks
Samacsys Manufacturer
STMicroelectronics
ROHM Semiconductor
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.375 V
0.5 V
Dropout Voltage1-Nom
0.12 V
0.26 V
Input Voltage Absolute-Max
16 V
6.5 V
Input Voltage-Max
16 V
6 V
Input Voltage-Min
2.5 V
3.8 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.016%
0.02%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.2 A
Output Voltage1-Max
5.175 V
2.828 V
Output Voltage1-Min
4.825 V
2.772 V
Output Voltage1-Nom
5 V
2.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR, EMBOSSED
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.45 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
3.5%
1%
Width
1.625 mm
1.6 mm
Base Number Matches
1
1
Load Regulation-Max
0.08%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare LD2981CM50TR with alternatives
Compare BU28TD3WG-TR with alternatives