BU28TD3WG-TR
vs
LP2981IM5-3.1/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.5 V
0.375 V
Dropout Voltage1-Nom
0.26 V
0.2 V
Input Voltage Absolute-Max
6.5 V
16 V
Input Voltage-Max
6 V
16 V
Input Voltage-Min
3.8 V
4.1 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.92 mm
Line Regulation-Max
0.02%
0.0118%
Load Regulation-Max
0.08%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
0.1 A
Output Voltage1-Max
2.828 V
3.2085 V
Output Voltage1-Min
2.772 V
2.9915 V
Output Voltage1-Nom
2.8 V
3.1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, EMBOSSED
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.22 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Voltage Tolerance-Max
1%
3.5%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature TJ-Min
-40 °C
Terminal Finish
Matte Tin (Sn)
Compare BU28TD3WG-TR with alternatives
Compare LP2981IM5-3.1/NOPB with alternatives