LD1117BDT25TR
vs
NJM2391DL1-25
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
NEW JAPAN RADIO CO LTD
Part Package Code
TO-252
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
TO-252, SMSIP3H,.38,90TB
Pin Count
3
4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.3 V
1.2 V
Dropout Voltage1-Nom
1.15 V
1.1 V
Input Voltage Absolute-Max
10 V
10 V
Input Voltage-Max
8 V
9 V
Input Voltage-Min
3.9 V
4 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e6
Length
6.5 mm
6.5 mm
Line Regulation-Max
0.006%
0.05%
Load Regulation-Max
0.01%
0.05%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.2 A
1 A
Output Voltage1-Max
2.6 V
2.525 V
Output Voltage1-Min
2.4 V
2.475 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.63 mm
2.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.25 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
1%
Width
6.1 mm
5.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare LD1117BDT25TR with alternatives
Compare NJM2391DL1-25 with alternatives