LD1085CDT50
vs
BA50BC0FP
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ROHM CO LTD
|
Part Package Code |
TO-252
|
TO-252
|
Package Description |
TO-252, SMSIP3H,.38,90TB
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.5 V
|
0.5 V
|
Dropout Voltage1-Nom |
1.3 V
|
0.3 V
|
Input Voltage Absolute-Max |
30 V
|
18 V
|
Input Voltage-Max |
30 V
|
16 V
|
Input Voltage-Min |
6.6 V
|
6 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Length |
6.5 mm
|
6.5 mm
|
Line Regulation-Max |
0.01%
|
0.035%
|
Load Regulation-Max |
0.02%
|
0.075%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
0.2 A
|
Output Voltage1-Max |
5.15 V
|
5.1 V
|
Output Voltage1-Min |
4.85 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.63 mm
|
2.5 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.28 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
6.1 mm
|
5.5 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e2
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
Tin/Copper (Sn/Cu)
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare LD1085CDT50 with alternatives
Compare BA50BC0FP with alternatives