LD1085CDT50 vs BA05CC0FP feature comparison

LD1085CDT50 STMicroelectronics

Buy Now Datasheet

BA05CC0FP ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ROHM CO LTD
Part Package Code TO-252 TO-252
Package Description TO-252, SMSIP3H,.38,90TB TO-252, SMSIP3H,.38,90TB
Pin Count 3 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.5 V 0.5 V
Dropout Voltage1-Nom 1.3 V 0.3 V
Input Voltage Absolute-Max 30 V 35 V
Input Voltage-Max 30 V 25 V
Input Voltage-Min 6.6 V 4 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.01% 0.1%
Load Regulation-Max 0.02% 0.15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 3 A 1 A
Output Voltage1-Max 5.15 V 5.1 V
Output Voltage1-Min 4.85 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.63 mm 2.5 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 2%
Width 6.1 mm 5.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer ROHM Semiconductor
JESD-609 Code e2
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Copper (Sn/Cu)
Time@Peak Reflow Temperature-Max (s) 10

Compare LD1085CDT50 with alternatives

Compare BA05CC0FP with alternatives