LD05AA470KAB1A vs C0805C470KDGACAUTO feature comparison

LD05AA470KAB1A Kyocera AVX Components

Buy Now Datasheet

C0805C470KDGACAUTO KEMET Corporation

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
AVX CORP KEMET ELECTRONICS CORP
, 0805 , 0805
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.25 mm
e0 e3
2.01 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
10% 10%
1000 V 1000 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
KEMET
AEC-Q200

Compare LD05AA470KAB1A with alternatives

Compare C0805C470KDGACAUTO with alternatives