LD05AA470KAB1A vs 0805AA470KA19A feature comparison

LD05AA470KAB1A Kyocera AVX Components

Buy Now Datasheet

0805AA470KA19A Kyocera AVX Components

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
AVX CORP AVX CORP
, 0805 , 0805
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.3 mm 1.3 mm
e0 e4
2.01 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH BULK
10% 10%
1000 V 1000 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
0805
SIZE(HIGH VOLTAGE)

Compare LD05AA470KAB1A with alternatives

Compare 0805AA470KA19A with alternatives