LCWC0805GR18QTAR vs FHW0805UCR18GST feature comparison

LCWC0805GR18QTAR Kyocera AVX Components

Buy Now Datasheet

FHW0805UCR18GST Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP FENGHUA ADVANCED TECHNOLOGY
Package Description 0805 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Rectangular Wirewound Chip
Core Material Ceramic Ceramic
DC Resistance 0.64 Ω 0.64 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.29 mm 2 mm
Package Style SMT SMT
Package Width 1.73 mm 1.2 mm
Packing Method TR, Embossed, 7 Inch TR
Quality Factor-Min (at L-nom) 50 45
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 870 MHz 870 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 250MHZ
Surface Mount YES YES
Terminal Finish TIN
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz
Tolerance 2% 2%
Base Number Matches 1 1

Compare LCWC0805GR18QTAR with alternatives

Compare FHW0805UCR18GST with alternatives