Part Details for LCWC0805GR18QTAR by Kyocera AVX Components
Overview of LCWC0805GR18QTAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWC0805GR18QTAR
LCWC0805GR18QTAR CAD Models
LCWC0805GR18QTAR Part Data Attributes
|
LCWC0805GR18QTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC0805GR18QTAR
Kyocera AVX Components
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 870 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for LCWC0805GR18QTAR
This table gives cross-reference parts and alternative options found for LCWC0805GR18QTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWC0805GR18QTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WLCW2012Z0GR18PB | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | LCWC0805GR18QTAR vs WLCW2012Z0GR18PB |
CT0805CSF-181G | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | Central Technologies | LCWC0805GR18QTAR vs CT0805CSF-181G |
0805CS-181XGSC | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | LCWC0805GR18QTAR vs 0805CS-181XGSC |
LCWC0805GR18RTAR | General Purpose Inductor, | Kyocera AVX Components | LCWC0805GR18QTAR vs LCWC0805GR18RTAR |
FHW0805UCR18GGB | General Purpose Inductor, 0.18uH, 2%, Ceramic-Core, 0805 | Fenghua (HK) Electronics Ltd | LCWC0805GR18QTAR vs FHW0805UCR18GGB |
FHW0805UCR18GST | General Purpose Inductor, 0.18uH, 2%, Ceramic-Core, 0805, | Fenghua (HK) Electronics Ltd | LCWC0805GR18QTAR vs FHW0805UCR18GST |
BWCS00231715R18G00 | General Purpose Inductor, | Chilisin Electronics Corp | LCWC0805GR18QTAR vs BWCS00231715R18G00 |
0805CS-181XGRC | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Coilcraft Inc | LCWC0805GR18QTAR vs 0805CS-181XGRC |
CI0805-R18-GTW | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | RCD Components Inc | LCWC0805GR18QTAR vs CI0805-R18-GTW |
0805CS-181XGLC | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | LCWC0805GR18QTAR vs 0805CS-181XGLC |