LCWC0603JR39RTAR vs LWW0603JTR39 feature comparison

LCWC0603JR39RTAR Kyocera AVX Components

Buy Now Datasheet

LWW0603JTR39 SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP STACKPOLE ELECTRONICS INC
Package Description 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 4.35 Ω 4.35 Ω
Inductance-Nom (L) 0.39 µH 0.39 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.12 mm 1.12 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 25 25
Rated Current-Max 0.1 A 0.1 A
Self Resonance Frequency 900 MHz 900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Factory Lead Time 16 Weeks
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare LCWC0603JR39RTAR with alternatives

Compare LWW0603JTR39 with alternatives