LCS052T07ZB26AC vs LCS052T07QA26CC feature comparison

LCS052T07ZB26AC C&K

Buy Now Datasheet

LCS052T07QA26CC C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 5.8 mm 5.8 mm
Actuator Type SHORT LEVER SHORT LEVER
Body Breadth 6.4 mm 6.4 mm
Body Height 15.95 mm 9.8 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load 6A@250VAC 6A@250VAC
Contact Current(AC)-Max 6 A 6 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.99 N 1.99 N
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 4.8 mm 4.8 mm
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type WIRE QUICK CONNECT
Base Number Matches 1 1

Compare LCS052T07ZB26AC with alternatives

Compare LCS052T07QA26CC with alternatives