LCS012T00PB26AY
vs
LCS012T05ZB28DW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
3.8 mm
5.2 mm
Actuator Type
SHORT LEVER
SHORT LEVER
Body Breadth
6.4 mm
6.4 mm
Body Height
9.8 mm
15.95 mm
Body Length or Diameter
19.8 mm
19.8 mm
Contact (AC) Max Rating R Load
.1A@250VAC
.1A@250VAC
Contact Current(AC)-Max
0.1 A
0.1 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Force-Max
1.99 N
1.99 N
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
3.2 mm
4.3 mm
Sealing
IP67
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
WIRE
Base Number Matches
1
1
Compare LCS012T00PB26AY with alternatives
Compare LCS012T05ZB28DW with alternatives