LCS012P00QD28BC
vs
LCS012P00PB26BC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
1.8 mm
1.8 mm
Actuator Type
PIN PLUNGER
PIN PLUNGER
Body Breadth
6.4 mm
6.4 mm
Body Height
9.8 mm
9.8 mm
Body Length or Diameter
19.8 mm
19.8 mm
Contact (AC) Max Rating R Load
.1A@250VAC
.1A@250VAC
Contact Current(AC)-Max
0.1 A
0.1 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Force-Max
1.99 N
1.99 N
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
1.2 mm
1.2 mm
Sealing
IP67
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Compare LCS012P00QD28BC with alternatives
Compare LCS012P00PB26BC with alternatives