LCS011S26PB28BC vs LCS011S26ZB30CC feature comparison

LCS011S26PB28BC C&K

Buy Now Datasheet

LCS011S26ZB30CC C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 5.6 mm 5.6 mm
Actuator Type SIMULATED LEVER SIMULATED LEVER
Body Breadth 6.4 mm 6.4 mm
Body Height 9.8 mm 9.8 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load .1A@250VAC .1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Force-Max 1.47 N 1.47 N
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C
Pre-Travel-Max 4.6 mm 4.6 mm
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER WIRE
Base Number Matches 1 1

Compare LCS011S26PB28BC with alternatives

Compare LCS011S26ZB30CC with alternatives