LCMXO3L-4300E-5UWG81CTR1K vs LCMXO3L-4300E-5UWG81CTR50 feature comparison

LCMXO3L-4300E-5UWG81CTR1K Lattice Semiconductor Corporation

Buy Now Datasheet

LCMXO3L-4300E-5UWG81CTR50 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor Lattice Semiconductor
JESD-30 Code R-PBGA-B81 R-PBGA-B81
JESD-609 Code e1 e1
Length 3.797 mm 3.797 mm
Moisture Sensitivity Level 1 1
Number of CLBs 540 540
Number of Terminals 81 81
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 540 CLBS 540 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA81,9X9,16 BGA81,9X9,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 0.567 mm 0.567 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Width 3.693 mm 3.693 mm
Base Number Matches 1 1
Package Description VFBGA,

Compare LCMXO3L-4300E-5UWG81CTR1K with alternatives

Compare LCMXO3L-4300E-5UWG81CTR50 with alternatives