LCMXO3L-4300E-5UWG81CTR1K
vs
LCMXO3L-4300E-5UWG81CTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Lattice Semiconductor
JESD-30 Code
R-PBGA-B81
R-PBGA-B81
JESD-609 Code
e1
e1
Length
3.797 mm
3.797 mm
Moisture Sensitivity Level
1
1
Number of CLBs
540
540
Number of Terminals
81
81
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
540 CLBS
540 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA81,9X9,16
BGA81,9X9,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
0.567 mm
0.567 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
BOTTOM
BOTTOM
Width
3.693 mm
3.693 mm
Base Number Matches
1
1
Compare LCMXO3L-4300E-5UWG81CTR1K with alternatives
Compare LCMXO3L-4300E-5UWG81CTR with alternatives